Part Details for 240-801-07ZN6-7SSPBA by Glenair Inc
Overview of 240-801-07ZN6-7SSPBA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240-801-07ZN6-7SSPBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8926
|
Newark | 240-801-07Zn6-7Sspba |Glenair 240-801-07ZN6-7SSPBA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,366.1600 / $4,405.8800 | Buy Now |
DISTI #
631-4080107ZN67SSPBA
|
Mouser Electronics | Circular MIL Spec Connector FILTER CONN. - FILTERED CONNECTORS | 0 |
|
$3,913.4800 / $4,352.0600 | Order Now |
DISTI #
GLE240-801-07ZN6-7SSPBA
|
Interstate Connecting Components | MM 6#23 FILT JAMNUT SOD SKT ZI NI OD | 0 |
|
Buy Now |
Part Details for 240-801-07ZN6-7SSPBA
240-801-07ZN6-7SSPBA CAD Models
240-801-07ZN6-7SSPBA Part Data Attributes
|
240-801-07ZN6-7SSPBA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-801-07ZN6-7SSPBA
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC-NICKEL WITH NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 240-801-07ZN6-7SSPBA
This table gives cross-reference parts and alternative options found for 240-801-07ZN6-7SSPBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-801-07ZN6-7SSPBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-801-07NF6-7SSPBA | Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 240-801-07ZN6-7SSPBA vs 240-801-07NF6-7SSPBA |