Part Details for 240-801-07ZN7-10SSPGA by Glenair Inc
Overview of 240-801-07ZN7-10SSPGA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240-801-07ZN7-10SSPGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8927
|
Newark | 240-801-07Zn7-10Sspga |Glenair 240-801-07ZN7-10SSPGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,106.6300 / $6,793.8400 | Buy Now |
DISTI #
631-87ZN710SSPGA
|
Mouser Electronics | Circular MIL Spec Connector FILTERED CONNECTORS - FILTERED CONNECTORS | 0 |
|
$3,988.3500 | Order Now |
DISTI #
GLE240-801-07ZN7-10SSPGA
|
Interstate Connecting Components | MM 10#23 FILT JAMNUT SOD SKT ZI NI OD | 0 |
|
Buy Now |
Part Details for 240-801-07ZN7-10SSPGA
240-801-07ZN7-10SSPGA CAD Models
240-801-07ZN7-10SSPGA Part Data Attributes
|
240-801-07ZN7-10SSPGA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-801-07ZN7-10SSPGA
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for 240-801-07ZN7-10SSPGA
This table gives cross-reference parts and alternative options found for 240-801-07ZN7-10SSPGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-801-07ZN7-10SSPGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-801-07ZL7-10SSPGA | Circular Connector, 10 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | 240-801-07ZN7-10SSPGA vs 240-801-07ZL7-10SSPGA |
240-801-07M7-10SSPGA | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 240-801-07ZN7-10SSPGA vs 240-801-07M7-10SSPGA |
240-801-07NF7-10SSPGA | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 240-801-07ZN7-10SSPGA vs 240-801-07NF7-10SSPGA |