There are no models available for this part yet.
Overview of 240-AG19DC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for 240-AG19DC by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 492 |
|
RFQ | ||||
Quest Components | SOCKET-40DIP-6R | 316 |
|
$1.7680 / $4.0800 | Buy Now | ||
Quest Components | SOCKET-40DIP-6R | 316 |
|
$1.7680 / $4.0800 | Buy Now | ||
Quest Components | SOCKET-40DIP-6R | 84 |
|
$2.2500 / $4.5000 | Buy Now | ||
Quest Components | SOCKET-40DIP-6R | 40 |
|
$3.0000 / $4.5000 | Buy Now |
CAD Models for 240-AG19DC by TE Connectivity
Part Data Attributes for 240-AG19DC by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AUGAT INC
|
Reach Compliance Code
|
unknown
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP40
|
Housing Material
|
POLYESTER
|
Number of Contacts
|
40
|
Alternate Parts for 240-AG19DC
This table gives cross-reference parts and alternative options found for 240-AG19DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-AG19DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
340-AG19DC | IC Socket, DIP40, 40 Contact(s) | TE Connectivity | 240-AG19DC vs 340-AG19DC |
2-641606-5 | DIP40, IC SOCKET | TE's AMP | 240-AG19DC vs 2-641606-5 |
ICO-406-S8A-T | DIP40, IC SOCKET | 3M Electronics | 240-AG19DC vs ICO-406-S8A-T |
ICB-40 | IC Socket, DIP40, 40 Contact(s) | 3M Interconnect | 240-AG19DC vs ICB-40 |
390262-5 | SOCKET, DIP40, IC SOCKET | TE Connectivity | 240-AG19DC vs 390262-5 |
ICB-40 | DIP40, IC SOCKET | 3M Electronics | 240-AG19DC vs ICB-40 |
SPC15505 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | SPC Multicomp | 240-AG19DC vs SPC15505 |
ICO-406-S8A-T | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder Kinked Leads | 3M Interconnect | 240-AG19DC vs ICO-406-S8A-T |
2-641606-1 | DIP40, IC SOCKET | TE's AMP | 240-AG19DC vs 2-641606-1 |
2-641606-3 | DIP40, IC SOCKET | TE's AMP | 240-AG19DC vs 2-641606-3 |