Part Details for 240 by Switchcraft Conxall
Overview of 240 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4604
|
Newark | No. Of Contacts:-, Gender:Plug, Pin Diameter:-, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Copper Alloy Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 240 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 | Buy Now |
DISTI #
SC1070-ND
|
DigiKey | CONN PLUG MONO 6.35MM 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$4.4250 / $6.6000 | Buy Now |
DISTI #
502-240
|
Mouser Electronics | Phone Connectors 2 COND 1/4" BLACK RoHS: Compliant | 71 |
|
$4.4600 / $6.4600 | Buy Now |
DISTI #
70214533
|
RS | Plug Phone Screw 0.290 in. (Max.) Copper Alloy Nickel-Plated | Switchcraft 240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 174 |
|
$4.5400 / $7.5600 | Buy Now |
DISTI #
SWC240
|
Heilind Electronics | LITTEL PLUG | Americas - 167 in Stock |
|
$4.5313 / $6.0000 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
308 In Stock |
|
$4.3400 / $6.2900 | Buy Now |
DISTI #
51680193
|
Verical | Conn 1/4" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 1802 | Americas - 305 |
|
$5.4156 / $8.1795 | Buy Now |
DISTI #
240
|
TTI | Phone Connectors 2 COND 1/4" BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 69 In Stock |
|
$4.3800 / $6.3800 | Buy Now |
DISTI #
SWC240
|
Interstate Connecting Components | LITTEL PLUG | 55 |
|
$4.5313 / $6.0000 | Buy Now |
DISTI #
000000000000069990
|
Sager | Phone Connectors 2 COND 1/4 BLACK Min Qty: 100 | 0 |
|
$4.6700 / $5.6200 | Buy Now |
Part Details for 240
240 CAD Models
240 Part Data Attributes
|
240
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
240
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Screw Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |