Part Details for 2400029 by Phoenix Contact
Overview of 2400029 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2400029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2400029-ND
|
DigiKey | SSD KIT 16GB 2.5" Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
651-2400029
|
Mouser Electronics | Modules Accessories DL16GB SSD KIT | 0 |
|
$344.2000 / $349.4500 | Order Now |
DISTI #
71909797
|
RS | 16 GB 2.5 In SATA SSD kit with tray for Designline industrial PC | Phoenix Contact 2400029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$411.8500 / $447.6700 | RFQ |
|
Onlinecomponents.com | 16 GB - 2.5" SATA SSD kit with tray for Designline industrial PC | 0 |
|
$332.8000 / $336.9900 | Buy Now |
DISTI #
000000000005577592
|
Sager | Modules Accessories DL16GB SSD KIT | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Memory | 1800 |
|
RFQ | |
|
Master Electronics | 16 GB - 2.5" SATA SSD kit with tray for Designline industrial PC | 0 |
|
$332.8000 / $336.9900 | Buy Now |