Part Details for 2400030 by Phoenix Contact
Overview of 2400030 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2400030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2400030-ND
|
DigiKey | SSD KIT 32GB 2.5" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$766.5500 | Buy Now |
DISTI #
651-2400030
|
Mouser Electronics | Modules Accessories DL 32 GB SSD KIT RoHS: Compliant | 0 |
|
$766.5400 | Order Now |
DISTI #
71909798
|
RS | 32 GB 2.5 In SATA SSD kit with tray for Designline industrial PC | Phoenix Contact 2400030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$842.3800 | RFQ |
|
Onlinecomponents.com | 32 GB - 2.5" SATA SSD kit with tray for Designline industrial PC | 0 |
|
$793.4900 / $851.3900 | Buy Now |
DISTI #
000000000005577593
|
Sager | Modules Accessories DL 32 GB SSD KIT Min Qty: 1 | 0 |
|
$963.6600 | Buy Now |
|
Dynamic Solutions GmbH | Memory | 950 |
|
RFQ | |
|
Master Electronics | 32 GB - 2.5" SATA SSD kit with tray for Designline industrial PC | 0 |
|
$793.4900 / $851.3900 | Buy Now |
Part Details for 2400030
2400030 CAD Models
2400030 Part Data Attributes
|
2400030
Phoenix Contact
Buy Now
|
Compare Parts:
2400030
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |