Part Details for 240009-06 by Qualtek Electronics Corporation
Overview of 240009-06 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240009-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6523
|
Newark | Power Cord, Nema 5-15P-R/A Iec C13, 120", Connector To Connector:Nema 5-15P To 90° Iec 60320 C13, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125V, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:120" Rohs Compliant: Yes |Qualtek Electronics 240009-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$11.9600 / $15.2500 | Buy Now |
DISTI #
Q924-ND
|
DigiKey | CORD 18AWG 5-15P TO C13 RA 10' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1052 In Stock |
|
$7.2955 / $12.0700 | Buy Now |
DISTI #
562-240009-06
|
Mouser Electronics | AC Power Cords 10' GRAY R/A CONN. RoHS: Compliant | 42 |
|
$8.0000 / $11.2500 | Buy Now |
DISTI #
71319106
|
RS | Power Cord, 3 Cond, NEMA5-15P to IEC 320 C13, Gray, SJT, 10, 18AWG | Qualtek Electronics Corp. 240009-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 7 |
|
$6.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.1800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 3.04m NEMA 5-15P to IEC 60320/C13 3 to 3 POS M-F 18AWG | 80 Factory Stock |
|
$6.8700 / $15.5200 | Buy Now |
DISTI #
3771303
|
element14 Asia-Pacific | POWER CORD, NEMA 5-15P-R/A IEC C13, 120" RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$8.3780 / $11.9518 | Buy Now |
DISTI #
3771303
|
Farnell | POWER CORD, NEMA 5-15P-R/A IEC C13, 120" RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 4 Days Container: Each | 17 |
|
$12.6600 / $16.1308 | Buy Now |
|
Master Electronics | Cable Assembly 3.04m NEMA 5-15P to IEC 60320/C13 3 to 3 POS M-F 18AWG | 80 Factory Stock |
|
$6.8700 / $15.5200 | Buy Now |