Part Details for 240129 (ALTERNATE: 240129) by RS Pro
Overview of 240129 (ALTERNATE: 240129) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240129 (ALTERNATE: 240129)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637700
|
RS | High Power Series Metal Oxide Varistor 2.28nF Clamping 680V Varistor 400V | RS PRO 240129 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 12 |
|
$12.0200 / $12.6300 | Buy Now |