Part Details for 2401413-2 by TE Connectivity
Overview of 2401413-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2401413-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9399
|
Newark | Photocontrol, 277V, 50Hz, Ip54 Rohs Compliant: Yes |Te Connectivity 2401413-2 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.6000 | Buy Now |
DISTI #
17-2401413-2-ND
|
DigiKey | ALR-7090-HFS Min Qty: 1 Lead time: 30 Weeks Container: Box |
498 In Stock |
|
$11.6091 / $19.9500 | Buy Now |
DISTI #
2401413-2
|
Avnet Americas | Twist Lock Photocell 1025J 20kA Blue 105Vac to 305Vac - Bulk (Alt: 2401413-2) Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 5 Days Container: Bulk | 400 Factory Stock |
|
$10.0468 / $12.0902 | Buy Now |
DISTI #
571-2401413-2
|
Mouser Electronics | Lighting Connectors ALR-7090-HFS RoHS: Compliant | 0 |
|
$11.9900 | Order Now |
DISTI #
73792690
|
RS | ALR-7090-HFS | TE Connectivity 2401413-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1164 |
|
$11.0100 / $12.9500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$10.0200 | Buy Now |
DISTI #
AMP2401413-2
|
Heilind Electronics | ALR-7090-HFS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5700 / $28.9500 | Buy Now |
DISTI #
82112602
|
Verical | ANSI Street Lighting Photocell RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 400 |
|
$12.1631 | Buy Now |
DISTI #
AMP2401413-2
|
Interstate Connecting Components | ALR-7090-HFS | 0 |
|
Buy Now |