Part Details for 2401622 by Phoenix Contact
Overview of 2401622 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2401622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Touch panel with 30.7 cm / 12.1"" TFT-Display (Analog resistive (polyester) RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
000000000005441138
|
Sager | LED Displays & Accessories TP121STS/100130003 S00127 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Touch panel | 900 |
|
RFQ |
Part Details for 2401622
2401622 CAD Models
2401622 Part Data Attributes
|
2401622
Phoenix Contact
Buy Now
|
Compare Parts:
2401622
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |