-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2934
|
Newark | Ethernet I/O Module, Ha-Vis, 6Ch, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Fast Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 6, Sc X 2, Input Voltage Type:Vdc Rohs Compliant: Yes |Harting 24020062100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.1100 / $435.2300 | Buy Now |
DISTI #
1195-24020062100-ND
|
DigiKey | HA-VIS ECON 2062BT-AD - UNMANAGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$628.7000 | Buy Now |
DISTI #
617-24020062100
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 2062BT-AD - unmanaged switch with 6 RJ45, 2 SC Duplex MM Fiber, (extended temp. range) | 1 |
|
$447.5600 | Buy Now |
DISTI #
70357827
|
RS | Ethernet Switch, 8 Port, Unmanaged, 10 to 60 VDC, eCon 2000 Series | HARTING 24020062100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$443.9700 / $493.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$418.6900 | Buy Now |
DISTI #
HRT24020062100
|
Heilind Electronics | HA-VIS ECON 2062BT-AD - UNMAN AGED SWITCH WITH 6 RJ45, 2 S | Americas - 0 in Stock |
|
$495.9846 / $519.9839 | Buy Now |
DISTI #
24020062100
|
TME | Switch Ethernet, unmanaged, Number of ports: 6, 9÷60VDC, RJ45,SC Min Qty: 1 | 0 |
|
$401.5900 / $432.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy