Part Details for 240211AAAB by Yokogawa Electric Corporation
Overview of 240211AAAB by Yokogawa Electric Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240211AAAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70241796
|
RS | Elapsed Time/Hour Meter, Motor 120VAC, 60Hz, 2.5in, New Big Look, Non-Reset Type | Yokogawa Corporation of America 240211AAAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$131.5800 | Buy Now |