Part Details for 240221-000 by TE Connectivity
Overview of 240221-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1240221 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 9/15 (Socket/Socket), Flash Gold, Nickel Shell, 4-40 Removable Front Screwlock, 2*Arrowhead Boardlock | |
10137924-0221LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Gold Flash plating, Black Color, 2 Positions, GW Compatible LCP. |
Price & Stock for 240221-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240221-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 12 - Bulk (Alt: 240221-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$304.4400 / $366.3600 | Buy Now |
DISTI #
RYCTXR54AB90-2012AI2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB90-2012AI2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AB90-2012AI2 | 0 |
|
$326.0300 / $829.2900 | Buy Now |
DISTI #
RYCTXR54AB90-2012AI2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB90-2012AI2 | 0 |
|
Buy Now | |
DISTI #
000000000005139674
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AB90-2012AI2 Min Qty: 1 | 0 |
|
$338.6300 / $387.0000 | Buy Now |
|
Master Electronics | TXR54AB90-2012AI2 | 0 |
|
$326.0300 / $829.2900 | Buy Now |
Part Details for 240221-000
240221-000 CAD Models
240221-000 Part Data Attributes
|
240221-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
240221-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 38 Weeks, 2 Days | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |