-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8582
|
Newark | Ha-Vis Econ 2043Gbt-Af - Unmanaged Switch With 4 Gigabit Rj45, 3 Sc Duplex Sm Fiber, (Extended Temp. Range) |Harting 24024043200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,495.7300 / $1,553.2600 | Buy Now |
DISTI #
1195-24024043200-ND
|
DigiKey | HA-VIS ECON 2043GBT-AF - UNMANAG Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$1,626.8900 | Buy Now |
DISTI #
617-24024043200
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 2043GBT-AF - unmanaged switch with 4 Gigabit RJ45, 3 SC Duplex SM Fiber, (extended temp. range) | 0 |
|
$1,851.5300 | Order Now |
DISTI #
70732692
|
RS | Ind Ethernet Switch, Output Power 4.78 W, 7 Ports, Ha-VIS Econ 2000 Series | HARTING 24024043200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,989.1000 / $2,667.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,494.2400 | Buy Now |
DISTI #
HRT24024043200
|
Heilind Electronics | HA-VIS ECON 2043GBT-AF - UNMAN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
24024043200
|
TME | Switch Ethernet, unmanaged, Number of ports: 4, 9÷60VDC, RJ45,SC Min Qty: 1 | 0 |
|
$1,030.0300 / $1,109.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy