-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8590
|
Newark | Ha-Vis Econ 2052Gbt-Ad - Unmanaged Switch With 5 Gigabit Rj45, 2 Sc Duplex Mm Fiber, (Extended Temp. Range) |Harting 24024052100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$915.0500 / $950.2400 | Buy Now |
DISTI #
1195-24024052100-ND
|
DigiKey | HA-VIS ECON 2052GBT-AD - UNMANAG Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,030.8300 | Buy Now |
DISTI #
617-24024052100
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 2052GBT-AD - unmanaged switch with 5 Gigabit RJ45, 2 SC Duplex MM Fiber, (extended temp. range) | 0 |
|
$1,132.7100 | Order Now |
DISTI #
70732698
|
RS | Ind Ethernet Switch, Output Power 4.42 W, 7 Ports, Ha-VIS Econ 2000 Series | HARTING 24024052100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,216.8800 / $1,631.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$914.1300 | Buy Now |
DISTI #
HRT24024052100
|
Heilind Electronics | HA-VIS ECON 2052GBT-AD - UNMAN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
24024052100
|
TME | Switch Ethernet, unmanaged, Number of ports: 5, 9÷60VDC, RJ45,SC Min Qty: 1 | 0 |
|
$626.5900 / $674.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy