Part Details for 24024055 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 24024055 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24024055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2378
|
Newark | Mc55 Rgy Buzzer M12-Plug 24Vdc |Werma 24024055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.8900 / $163.4100 | Buy Now |
DISTI #
2582-24024055-ND
|
DigiKey | COMPLETE UNIT LED Min Qty: 2 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$110.3200 | Buy Now |
DISTI #
71863016
|
RS | Multicolor Beacon, 7 colors, with Buzzer, M12 connect, 24VDC | WERMA 24024055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$111.1400 | RFQ |
DISTI #
WER-24024055
|
TME | Light-sound signaller, 30mm, -20÷50°C, Ø32mm, IP65, 24VDC Min Qty: 1 | 0 |
|
$81.8400 | RFQ |