Part Details for 2402631 by Phoenix Contact
Overview of 2402631 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2402631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Touch panel with 39.12 cm / 15.4"-TFT-display (analog resistive (polyester)) - 1280 x 800 pixel(s) (WXGA) - 65536 colors - Arm<sup>®</sup> Cortex<sup>®</sup>-A8 - 800 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows<sup>®</sup> Embedded Compact 7 and user software: Visu+ / AX OPC Server. (bus system: without) RoHS: Compliant | 0 |
|
$3,411.3900 / $3,516.0900 | Buy Now |
DISTI #
000000000005577614
|
Sager | Display Modules TOUCH PANEL | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Touch panel | 1700 |
|
RFQ | |
|
Master Electronics | Touch panel with 39.12 cm / 15.4"-TFT-display (analog resistive (polyester)) - 1280 x 800 pixel(s) (WXGA) - 65536 colors - Arm<sup>®</sup> Cortex<sup>®</sup>-A8 - 800 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows<sup>®</sup> Embedded Compact 7 and user software: Visu+ / AX OPC Server. (bus system: without) RoHS: Compliant | 0 |
|
$3,411.3900 / $3,516.0900 | Buy Now |