Part Details for 2402992 by Phoenix Contact
Overview of 2402992 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2402992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2402992
|
Mouser Electronics | LED Lighting Fixtures PLD T/1AC/AS/2CON | 0 |
|
$256.5900 / $274.0800 | Order Now |
|
Onlinecomponents.com | LED light - 230 V AC - color temperature 5000 K - length 362 mm - QUICKON connection - Light housing: Plastic - Wide distribution optic - Suitable for series connection of several lights RoHS: Compliant | 0 |
|
$282.3200 / $312.5400 | Buy Now |
DISTI #
000000000006070251
|
Sager | LED Lighting Fixtures PLD T/1AC/AS/2CON | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | LED light | 1800 |
|
RFQ | |
|
Master Electronics | LED light - 230 V AC - color temperature 5000 K - length 362 mm - QUICKON connection - Light housing: Plastic - Wide distribution optic - Suitable for series connection of several lights RoHS: Compliant | 0 |
|
$282.3200 / $312.5400 | Buy Now |