-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2942
|
Newark | Ethernet I/O Module, Ha-Vis, 4Ch, No. Of Ports:6Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Poe Fast Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 4, Sc X 2, Input Voltage Type:Vdc Rohs Compliant: Yes |Harting 24030042120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$683.3900 / $709.6700 | Buy Now |
DISTI #
1195-24030042120-ND
|
DigiKey | HA-VIS ECON 3042BT-AD-P - UNMANA Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$769.8600 | Buy Now |
DISTI #
617-24030042120
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 3042BT-AD-P - unmanaged switch with 4 RJ45 (4PoE), 2 SC Duplex MM Fiber, (extended temp. range) | 0 |
|
$710.8800 / $727.8800 | Order Now |
DISTI #
70357820
|
RS | Ethernet Switch, 10 Port, Unmanaged, 10 to 60 VDC, eCon 3000 Series | HARTING 24030042120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$788.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$682.7100 | Buy Now |
DISTI #
HRT24030042120
|
Heilind Electronics | HA-VIS ECON 3042BT-AD-P - UNMA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
24030042120
|
TME | Switch PoE Ethernet, unmanaged, Number of ports: 4, 9÷60VDC, IP30 Min Qty: 1 | 0 |
|
$474.2000 / $510.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy