Part Details for 24032-BE-XL-C3 by FAG Bearings
Overview of 24032-BE-XL-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX24032ATAS0I#S0 | Renesas Electronics Corporation | Two-wire serial interface 32k EEPROM (4-kword × 8-bit) | |
R1EX24032ASAS0G#U0 | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape | |
R1EX24032ATAS0A#S0 | Renesas Electronics Corporation | EEPROM, TSSOP, / |
Price & Stock for 24032-BE-XL-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451760
|
RS | Spherical Roller Bearing, 160MM ID, 240MM OD, 80MM Width | FAG Bearings (Schaeffler) 24032-BE-XL-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,925.0300 / $1,986.1500 | RFQ |