Part Details for 2403869 by Phoenix Contact
Overview of 2403869 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2403869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2403869-ND
|
DigiKey | AXL F BK PN TPS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$366.0200 | Buy Now |
DISTI #
651-2403869
|
Mouser Electronics | Networking Modules AXL F BK PN TPS | 6 |
|
$364.4700 / $366.0200 | Buy Now |
DISTI #
71909846
|
RS | Axioline F bus coupler for PROFINET (including bus base module and connector) | Phoenix Contact 2403869 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$388.8900 | RFQ |
|
Onlinecomponents.com | Axioline F bus coupler for PROFINET (including bus base module and connector) RoHS: Compliant | 15 Factory Stock |
|
$375.6400 / $408.5900 | Buy Now |
DISTI #
2403869
|
TME | Communication, 19.2÷30VDC, Profinet, RJ45, IP20, 100Mbps Min Qty: 1 | 1 |
|
$323.7700 / $348.3300 | Buy Now |
DISTI #
000000000006070255
|
Sager | Networking Modules AXL F BK PN TPS Min Qty: 1 | 0 |
|
$449.3600 / $465.9900 | Buy Now |
|
Dynamic Solutions GmbH | Bus coupler | 800 |
|
RFQ | |
|
Master Electronics | Axioline F bus coupler for PROFINET (including bus base module and connector) RoHS: Compliant | 15 Factory Stock |
|
$375.6400 / $408.5900 | Buy Now |
|
Neutron USA | Bus coupler, Interface: 2 PROFINET, RJ45 jack, Axioline F local bus, Bus base mod, Vs: 24VDC, AXL F BK PN TPS | 41 |
|
$854.4700 | Buy Now |