Part Details for 2404-613-X7R0-102M by Tusonix
Overview of 2404-613-X7R0-102M by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2404-613-X7R0-102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-2404-613-X7R0-102M-ND
|
DigiKey | TUBULAR FEED-THRU CAPACITOR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0884 | Buy Now |
DISTI #
774-2404613X7R0102M
|
Mouser Electronics | EMI Feedthrough Filters 1000PF 500V 20% 9.52MM | 0 |
|
$24.1400 / $24.4100 | Order Now |
DISTI #
CK74BX102M
|
TTI | Ceramic Disc Capacitors 1000PF 500V 20% 9.52MM Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$9.2100 / $23.0800 | Buy Now |
Part Details for 2404-613-X7R0-102M
2404-613-X7R0-102M CAD Models
2404-613-X7R0-102M Part Data Attributes:
|
2404-613-X7R0-102M
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2404-613-X7R0-102M
Tusonix
Feed Through Capacitor, 1 Function(s), 500V
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Diameter | 5.77 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 9.53 mm | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 500 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |