Part Details for 2404-613-X7R0-471M by Tusonix
Overview of 2404-613-X7R0-471M by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2404-613-X7R0-471M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK74BX471M
|
TTI | Ceramic Disc Capacitors 470PF 500V 20% 9.52MM Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |