Part Details for 2404-L-04-02 by Brennan Industries
Overview of 2404-L-04-02 by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1240-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451MXC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 2404-L-04-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74776597
|
RS | 04MJ-02MP Straight Long (1.82 OAL) | Brennan 2404-L-04-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2900 | RFQ |