Part Details for 2404267 by Phoenix Contact
Overview of 2404267 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2404267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7657
|
Newark | Controller, Axc F 2152 Rohs Compliant: Yes |Phoenix Contact 2404267 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$941.8000 / $1,203.7600 | Buy Now |
DISTI #
277-2404267-ND
|
DigiKey | CONTROL MODULE 19.2-30V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$775.9400 / $821.5900 | Buy Now |
DISTI #
651-2404267
|
Mouser Electronics | PLC Controllers AXC F 2152 RoHS: Compliant | 25 |
|
$775.9400 / $821.5900 | Buy Now |
DISTI #
71282322
|
RS | Controller, PLCnext, Axioline, Bus Base Module and Connector, Ethernet x2 | Phoenix Contact 2404267 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 270 |
|
$838.0200 | Buy Now |
|
Onlinecomponents.com | PLCnext Control for the direct control of Axioline F I/Os. With two Ethernet interfaces. Complete with connector and bus base module. | 792 Factory Stock |
|
$803.2100 / $861.8200 | Buy Now |
DISTI #
2404267
|
TTI | PLC Controllers AXC F 2152 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$1,034.5900 / $1,086.3200 | Buy Now |
DISTI #
000000000006068382
|
Sager | PLC Controllers AXC F 2152 Min Qty: 1 | 0 |
|
$975.4700 | Buy Now |
|
Dynamic Solutions GmbH | Controller | 1300 |
|
RFQ | |
DISTI #
2926247
|
element14 Asia-Pacific | CONTROLLER, AXC F 2152 RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$857.0820 / $872.6038 | Buy Now |
DISTI #
2926247
|
Farnell | CONTROLLER, AXC F 2152 RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 1 |
|
$1,006.2912 | Buy Now |