Part Details for 2404500-1 by TE Connectivity
Overview of 2404500-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2404500-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7342
|
Newark | Label, Calibration, Multicolour, Die-Cut Rohs Compliant: Yes |Te Connectivity 2404500-1 Min Qty: 1 Package Multiple: 247 Date Code: 0 Container: Pack | 10 |
|
$54.2300 / $70.2900 | Buy Now |
DISTI #
17-2404500-1-ND
|
DigiKey | CALIBRATION-LABEL-BK247 1=247PCS Min Qty: 1 Lead time: 13 Weeks Container: Bag |
12 In Stock |
|
$52.1443 / $67.5900 | Buy Now |
DISTI #
2404500-1
|
Avnet Americas | Labels Calibration Die-Cut Multi-Colored Vinyl Film Booklet (Alt: 2404500-1) Min Qty: 2470 Package Multiple: 2470 | 0 |
|
$0.1920 / $0.2168 | Buy Now |
DISTI #
571-2404500-1
|
Mouser Electronics | Labels & Industrial Warning Signs CALIBRATION-LABEL-BOOK OF 247 RoHS: Compliant | 10 |
|
$56.0000 / $71.4400 | Buy Now |
DISTI #
V99:2348_26731906
|
Arrow Electronics | Labels Warning Label Vinyl Gloss Green/Black/Red 50.8x15.9mm/15.9mm/12.7mm Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2210 | Americas - 2470 |
|
$0.1714 / $0.2084 | Buy Now |
DISTI #
73362489
|
RS | Calibration Label, Die Cut Label Style, Multi Colored, Gloss, Vinyl Film | TE Connectivity 2404500-1 RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2580 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2470 Package Multiple: 2470 Container: Kit | 0Kit |
|
$0.1822 | Buy Now |
DISTI #
AMP2404500-1
|
Heilind Electronics | CALIBRATION-LABEL-BK-247 | Americas - 3705 in Stock |
|
$0.2143 / $0.2382 | Buy Now |
|
Onlinecomponents.com | CALIBRATION-LABEL-BK-247 |
2470 Partner Stock |
|
$0.2004 / $0.3237 | Buy Now |
DISTI #
73591487
|
Verical | Labels Warning Label Vinyl Gloss Green/Black/Red 50.8x15.9mm/15.9mm/12.7mm Min Qty: 2470 Package Multiple: 2470 | Americas - 7410 |
|
$0.2580 | Buy Now |