Part Details for 2405415-1 by TE Connectivity
Overview of 2405415-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124054-150NLF | Amphenol Communications Solutions | Rib-Cage® ,Board-To-Board Connector, Through Mount Right Angle Shrouded PCB Header, 100 Positions, Holddown Mounting style. |
Price & Stock for 2405415-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8166
|
Newark | Cable Assy, 8P Cn1-Cn2, 1Mm, 0.3M Rohs Compliant: Yes |Te Connectivity 2405415-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$6.4700 / $8.7400 | Buy Now |
DISTI #
343-2405415-1-ND
|
DigiKey | 1MM LOCKING 8P CABLE ASSEMBLY,23 Min Qty: 1 Lead time: 25 Weeks Container: Bag |
1480 In Stock |
|
$4.3619 / $7.4800 | Buy Now |
DISTI #
2405415-1
|
Avnet Americas | HPI 1MM LOCKING8P TO 8P 300MM CABLE ASSEMBLY,2367198-8 - Bulk (Alt: 2405415-1) Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$3.4303 | Buy Now |
DISTI #
571-2405415-1
|
Mouser Electronics | Rectangular Cable Assemblies 8P TO 8P 300MM CABLE ASSEMBLY,2367198-8 RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
DISTI #
75110487
|
RS | HPI 1MM LOCKING, 8 Position to 8 Position 300MM CABLE ASSEMBLY,2367198-8 | TE Connectivity 2405415-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$3.7700 | Buy Now |
DISTI #
AMP2405415-1
|
Heilind Electronics | 8P TO 8P 300MM CABLE ASSEMBLY, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8P TO 8P 300MM CABLE ASSEMBLY,2367198-8 RoHS: Compliant | 0 |
|
$3.8300 / $10.4900 | Buy Now |
DISTI #
78447585
|
Verical | Cable Assembly, Wire to Board, Straight, 28 AWG RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 750 |
|
$5.7887 / $8.2388 | Buy Now |
DISTI #
24054151-TEC-0
|
TME | 2405415-1 Min Qty: 6 | 750 |
|
$5.0772 / $7.5662 | Buy Now |