Part Details for 240639-4 by TE Connectivity
Overview of 240639-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240639-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H7592
|
Newark | Stripper **1 |Amp Te Connectivity 240639-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.5500 / $180.5500 | Buy Now |
DISTI #
3937-240639-4-ND
|
DigiKey | STRIPPER **1 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.9460 / $304.8900 | Buy Now |
DISTI #
240639-4-ND
|
DigiKey | STRIPPER **1 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.0300 | Buy Now |
DISTI #
240639-4
|
Avnet Americas | STRIPPER 1 - Bulk (Alt: 240639-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$135.7000 / $163.3000 | Buy Now |
DISTI #
571-240639-4
|
Mouser Electronics | Wire Stripping & Cutting Tools STRIPPER 1 | 0 |
|
$155.2500 / $178.2300 | Order Now |
DISTI #
AMP240639-4
|
Heilind Electronics | STRIPPER **1 | Americas - 0 in Stock |
|
$153.0588 / $182.5397 | Buy Now |
|
Onlinecomponents.com | STRIPPER **1 | 1 Factory Stock |
|
$140.5100 / $166.7500 | Buy Now |
DISTI #
AMP240639-4
|
Interstate Connecting Components | STRIPPER **1 | 0 |
|
$153.0588 / $182.5397 | Buy Now |
|
Powell Electronics | STRIPPER **1 Min Qty: 1 | 1 |
|
$160.1200 / $176.9200 | Buy Now |
DISTI #
240639-4
|
Avnet Abacus | (Alt: 240639-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |