Part Details for 2406842-1 by TE Connectivity
Overview of 2406842-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2406842-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2728
|
Newark | Rf Coax Conn, Smp, R/A Plug, Pcb, 50 Ohm Rohs Compliant: Yes |Te Connectivity 2406842-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7000 / $14.6800 | Buy Now |
DISTI #
17-2406842-1-ND
|
DigiKey | SMP MALE R/A FOR PCB MOUNT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
465 In Stock |
|
$8.9698 / $13.3900 | Buy Now |
DISTI #
2406842-1
|
Avnet Americas | Connector SMP Plug 0GHz to 18GHz 50Ohm Solder Right Angle Through Hole Gold - Trays (Alt: 2406842-1) Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$6.7517 / $7.6229 | Buy Now |
DISTI #
571-2406842-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP male R/A for PCB MOUNT RoHS: Compliant | 470 |
|
$9.0600 / $12.6800 | Buy Now |
DISTI #
73547653
|
RS | SMP RF Interface, Plug, Push On, 0 to 18 GHz Operating Freq, 1 Pos., PCB | TE Connectivity 2406842-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$6.4100 | Buy Now |
DISTI #
AMP2406842-1
|
Heilind Electronics | SMP PLUG RA PCB MOUNT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP PLUG RA PCB MOUNT | 0 |
|
$6.9700 / $19.6000 | Buy Now |
DISTI #
2406842-1
|
Avnet Americas | Connector SMP Plug 0GHz to 18GHz 50Ohm Solder Right Angle Through Hole Gold - Trays (Alt: 2406842-1) Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$6.7517 / $7.6229 | Buy Now |
DISTI #
AMP2406842-1
|
Interstate Connecting Components | SMP PLUG RA PCB MOUNT | 0 |
|
Buy Now |
Part Details for 2406842-1
2406842-1 CAD Models
2406842-1 Part Data Attributes:
|
2406842-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2406842-1
TE Connectivity
RF SMP Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |