Part Details for 240767-3 by TE Connectivity
Overview of 240767-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240767-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H7656
|
Newark | Cap-Ram Mach |Amp Te Connectivity 240767-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.1700 / $378.3700 | Buy Now |
DISTI #
3937-240767-3-ND
|
DigiKey | CAP-RAM MACH Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$640.5600 | Buy Now |
DISTI #
240767-3-ND
|
DigiKey | CAP-RAM MACH Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$377.2900 | Buy Now |
DISTI #
240767-3
|
Avnet Americas | CAP-RAM MACH - Bulk (Alt: 240767-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$284.3800 / $342.2200 | Buy Now |
DISTI #
571-240767-3
|
Mouser Electronics | Bench Top Tools CAP-RAM MACH | 0 |
|
$349.4200 / $373.5200 | Order Now |
DISTI #
AMP240767-3
|
Heilind Electronics | CAP-RAM MACH | Americas - 0 in Stock |
|
$354.4118 / $382.5397 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$324.3600 / $349.4500 | Buy Now | |
DISTI #
AMP240767-3
|
Interstate Connecting Components | CAP-RAM MACH | 0 |
|
$354.4118 / $382.5397 | Buy Now |
|
Master Electronics | 0 |
|
$324.3600 / $349.4500 | Buy Now |