Part Details for 240KH14J-OP10TB by YAGEO Corporation
Overview of 240KH14J-OP10TB by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 240KH14J-OP10TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240KH14J-OP10TB
|
Avnet Americas | Metal Oxide Varistor High Temperature 24V 10% 2KA 14mm Disc 2-Pin Radial Leaded Ammo Pack - Bulk (Alt: 240KH14J-OP10TB) Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ |