Part Details for 241/500-BEA-XL-K30-MB1 by FAG Bearings
Overview of 241/500-BEA-XL-K30-MB1 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5476/BEA | Rochester Electronics LLC | 5476/BEA | |
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) | |
54F193/BEA | Rochester Electronics LLC | 54F193/BEA - Dual marked (M38510/34304BEA) |
Price & Stock for 241/500-BEA-XL-K30-MB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451839
|
RS | Spherical Roller Bearing, 500MM ID, 830MM OD, 325MM Width | FAG Bearings (Schaeffler) 241/500-BEA-XL-K30-MB1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$68,769.7200 / $70,952.8700 | RFQ |