There are no models available for this part yet.
Overview of 2410-EW by Keithley Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 |
Price & Stock for 2410-EW by Keithley Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59T7654
|
Newark | 1 Year Keithleycare Extended Warranty |Keithley 2410-EW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$752.0000 | Buy Now | |
DISTI #
795-2410-EW
|
Mouser Electronics | Calibration, Warranties, & Service Plans 1 YEAR KEITHLEYCARE EXTENDED WARRANTY RoHS: Compliant | 0 |
|
$752.0000 | Order Now |