Part Details for 2410-EW by Tektronix Inc
Overview of 2410-EW by Tektronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 |
Price & Stock for 2410-EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
230419941196744
|
TestEquity LLC | Tektronix 2410-EW 1-Year Extended Factory Warranty for 2410 Graphical SourceMEter SMU Instrument | 0 |
|
$752.0000 | Buy Now |