Part Details for 24101-1-03N by Grayhill Inc
Overview of 24101-1-03N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-1012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 10 Positions, Non GW Compatible LCP. | |
10052824-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, 2 Walls, Right Angle Header. | |
10137924-1011LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 10 Positions, GW Compatible LCP. |
Price & Stock for 24101-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0505
|
Newark | 01-1-03N |Grayhill 24101-1-03N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.9400 / $459.1500 | Buy Now |
DISTI #
24101-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$280.0864 | Buy Now |
DISTI #
24101-1-03N
|
Avnet Americas | 01-1-03N EL SHAFT, 9 POSITIONS, SHORTIN - Bulk (Alt: 24101-1-03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$185.1228 / $290.6437 | Buy Now |
DISTI #
706-24101-1-03N
|
Mouser Electronics | Rotary Switches 01-1-03N RoHS: Compliant | 0 |
|
$310.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$361.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$256.7300 / $653.0100 | Buy Now |
DISTI #
000000000000376902
|
Sager | Rotary Switches 01-1-03N | 0 |
|
Buy Now |