Part Details for 24101600021 by Littelfuse Inc
Overview of 24101600021 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24101600021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1638
|
Newark | Fuse 5X25Mm M/Tl Ceramic Indicator .160A/ Bulk |Littelfuse 24101600021 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $5.4100 | Buy Now |
DISTI #
1294-24101600021-CHP
|
DigiKey | FUSE CARTRIDGE 160MA 250VAC Min Qty: 100 Lead time: 19 Weeks Container: Bulk, Bulk |
200 In Stock |
|
$4.0649 / $6.2667 | Buy Now |
DISTI #
576-24101600021
|
Mouser Electronics | Cartridge Fuses 250V 160mA 5X25MM Ceramic Tube RoHS: Not Compliant | 0 |
|
$5.2200 / $10.3200 | Order Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 160MA 250VAC | 0 |
|
$9.2518 / $10.1770 | RFQ |