Part Details for 24104000021 by Littelfuse Inc
Overview of 24104000021 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24104000021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4421-ND
|
DigiKey | FUSE CARTRIDGE 400MA 250VAC Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-24104000021
|
Mouser Electronics | Cartridge Fuses 250V 400mA 5X25MM Ceramic Tube RoHS: Not Compliant | 7 |
|
$1.7600 / $3.7300 | Buy Now |