Part Details for 2410SFV1.50FM/125-2 by Littelfuse Inc
Overview of 2410SFV1.50FM/125-2 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2410SFV1.50FM/125-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Surface-mount Fuses Fundamentals | FUSE BOARD MOUNT 1.5A 125VAC/VDC | 15200 |
|
RFQ |
Part Details for 2410SFV1.50FM/125-2
2410SFV1.50FM/125-2 CAD Models
2410SFV1.50FM/125-2 Part Data Attributes:
|
2410SFV1.50FM/125-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2410SFV1.50FM/125-2
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Protection Type | ELECTRIC FUSE |