Part Details for 24156-BE-XL-K30-C3 by FAG Bearings
Overview of 24156-BE-XL-K30-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24156-BE-XL-K30-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451908
|
RS | Spherical Roller Bearing, 280MM ID, 460MM OD, 180MM Width | FAG Bearings (Schaeffler) 24156-BE-XL-K30-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$23,745.1400 / $24,498.9500 | RFQ |