Part Details for 24168-BE-XL-K30-C3 by FAG Bearings
Overview of 24168-BE-XL-K30-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24168-BE-XL-K30-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451919
|
RS | Spherical Roller Bearing, 340MM ID, 580MM OD, 243MM Width | FAG Bearings (Schaeffler) 24168-BE-XL-K30-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$51,279.8800 / $52,907.8000 | RFQ |