Part Details for 2418065 (ALTERNATE: 2418065) by RS Pro
Overview of 2418065 (ALTERNATE: 2418065) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2418065 (ALTERNATE: 2418065)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71805732
|
RS | Cleanroom ESD-Safe Floor Mat Blue 3.84ft (1.17m) L 26in (660mm) W | RS PRO 2418065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$53.8200 | Buy Now |