Part Details for 241A1R0M160SP by Cornell Dubilier Electronics Inc
Overview of 241A1R0M160SP by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 241A1R0M160SP
241A1R0M160SP CAD Models
241A1R0M160SP Part Data Attributes
|
241A1R0M160SP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
241A1R0M160SP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Solvent Proof | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 225000 mΩ | |
Leakage Current | 0.0216 mA | |
Length | 11 mm | |
Manufacturer Series | 241 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 20 mA | |
Series | 241 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 241A1R0M160SP
This table gives cross-reference parts and alternative options found for 241A1R0M160SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241A1R0M160SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-H1R0M160V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 241A1R0M160SP vs NRE-H1R0M160V5X11TBF |
NRE-H1R0M160V5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 241A1R0M160SP vs NRE-H1R0M160V5X11 |
NRE-H1R0M160V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 241A1R0M160SP vs NRE-H1R0M160V5X11TBNF |
NRE-H1R0M160V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 241A1R0M160SP vs NRE-H1R0M160V5X11F |