241KD05
Description: Varistor,

Overview of 241KD05 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 241KD05 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-241KD05-ND
DigiKey MOV DISC 5MM 240V 0.4KA BULK Min Qty: 1000 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.0593
$0.0593 Buy Now
DISTI # 241KD05
Avnet Americas Metal Oxide Varistor 240V 10% 0.4KA 5mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 241KD05) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk 0
RFQ
DISTI # 603-241KD05
Mouser Electronics Varistors 240V 0.4KA MOV Disc 5mm RoHS: Compliant 0
  • 1 $0.2900
  • 10 $0.2320
  • 100 $0.1230
  • 500 $0.0810
  • 1,000 $0.0550
  • 2,000 $0.0490
  • 10,000 $0.0390
  • 25,000 $0.0360
  • 50,000 $0.0330
$0.0330 / $0.2900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk 0
Bulk
  • 4,000 $0.0255
$0.0255 Buy Now
Ozdisan Elektronik VARISTOR DISC 5MM 240V 400A 150VAC 200VDC THT 0
  • 2 $0.0451
  • 1,000 $0.0370
$0.0370 / $0.0451 RFQ

CAD Models for 241KD05 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 241KD05 by YAGEO Corporation

241KD05
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
14 Weeks, 6 Days
Circuit RMS Voltage-Max
150 V
Energy Absorbing Capacity-Max
8 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
7.5 mm
Package Length
7.5 mm
Package Style
Radial
Package Width
4.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Reference Standard
CSA; UL; VDE
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
SURGE PROTECTION
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. 241KD05
    YAGEO Corporation
    Varistor,
    VS

Related Parts for 241KD05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 241KD05 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 241KD05 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 241KD05 would you like to use for your alert(s)?
  • Please alert me when 241KD05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 241KD05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 241KD05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 241KD05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 241KD05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 241KD05 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: