Part Details for 242101 by Amphenol RF
Overview of 242101 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7246
|
Newark | Rf/Coaxial Adapter, N Jack-Bnc Plug, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$20.9900 / $26.0700 | Buy Now |
DISTI #
ACX1357-ND
|
DigiKey | CONN ADAPT BNC PLUG TO N JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
82 In Stock |
|
$17.0586 / $23.7300 | Buy Now |
DISTI #
70031900
|
RS | connector rf coaxial between series adapter n jack to bnc plug | Amphenol RF 242101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$18.9400 / $22.0300 | Buy Now |
DISTI #
AMR242101
|
Heilind Electronics | N-JACK TO BNC-PLUG | Americas - 0 in Stock |
|
$18.4531 / $19.5162 | Buy Now |
|
Onlinecomponents.com | RF Adapter - BNC Plug to N Jack RoHS: Compliant |
29 In Stock |
|
$15.8900 / $23.4700 | Buy Now |
DISTI #
AMR242101
|
Interstate Connecting Components | N-JACK TO BNC-PLUG | 0 |
|
$18.4531 / $19.5162 | Buy Now |
|
Powell Electronics | BNC Plug to N-Type Jack Min Qty: 25 | 230 |
|
$16.8700 / $17.2900 | Buy Now |
|
Master Electronics | RF Adapter - BNC Plug to N Jack RoHS: Compliant |
29 In Stock |
|
$15.8900 / $23.4700 | Buy Now |