-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-102260800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
54242-102160800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
54242-102500950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7247
|
Newark | Rf/Coaxial Adapter, Sma Plug-Bnc Jack, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$6.3800 / $7.8200 | Buy Now |
DISTI #
ACX1322-ND
|
DigiKey | CONN ADAPT SMA PLUG TO BNC JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1634 In Stock |
|
$4.7816 / $10.1000 | Buy Now |
DISTI #
70031879
|
RS | connector rf coaxial between series adapter sma plug to bnc jack | Amphenol RF 242102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 331 |
|
$6.1100 / $7.9400 | Buy Now |
DISTI #
AMR242102
|
Heilind Electronics | ADAPTER, BNC JACK TO SMA PLUG | Americas - 351 in Stock |
|
$5.6563 / $7.2400 | Buy Now |
|
Onlinecomponents.com | RF Adapter - BNC Jack to SMA Plug - 50 Ohm - Maximum Frequency 4 GHz - Brass. RoHS: Compliant |
184 In Stock |
|
$4.2800 / $7.8600 | Buy Now |
DISTI #
242102
|
TME | Adapter, BNC socket,SMA plug, Insulation: PTFE, 50Ω Min Qty: 1 | 78 |
|
$7.4700 / $10.6800 | Buy Now |
DISTI #
AMR242102
|
Interstate Connecting Components | ADAPTER, BNC JACK TO SMA PLUG | 117 |
|
$5.6563 / $7.2400 | Buy Now |
|
Powell Electronics | BNC Jack to SMA Plug Min Qty: 25 | 1804 |
|
$4.3900 / $7.1800 | Buy Now |
DISTI #
242102
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 11 |
|
$6.4400 | Buy Now |
|
Master Electronics | RF Adapter - BNC Jack to SMA Plug - 50 Ohm - Maximum Frequency 4 GHz - Brass. RoHS: Compliant |
184 In Stock |
|
$4.2800 / $7.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy