Part Details for 242120 by Amphenol RF
Overview of 242120 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACX2054-ND
|
DigiKey | CONN ADAPT N JACK TO F JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$18.9321 / $26.3300 | Buy Now |
DISTI #
70032041
|
RS | connector rf coaxial between series adapter n jack to f jack | Amphenol RF 242120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$19.3800 / $26.9100 | Buy Now |
DISTI #
AMR242120
|
Heilind Electronics | ADAPTER, F JACK TO N JACK | Americas - 0 in Stock |
|
$18.7344 / $24.4334 | Buy Now |
|
Onlinecomponents.com | Conn Type N-Type F Adapter 0Hz to 2GHz 50Ohm ST RCP/RCP Gold RoHS: Compliant |
10 In Stock |
|
$13.7700 / $22.9500 | Buy Now |
DISTI #
242120
|
TME | Adapter, F female,N female, Insulation: PTFE, 50Ω, Mat: brass, 2GHz Min Qty: 1 | 0 |
|
$20.9300 / $29.9100 | RFQ |
|
Master Electronics | Conn Type N-Type F Adapter 0Hz to 2GHz 50Ohm ST RCP/RCP Gold RoHS: Compliant |
10 In Stock |
|
$13.7700 / $22.9500 | Buy Now |