Part Details for 242129 by Amphenol RF
Overview of 242129 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7277
|
Newark | Rf/Coaxial Adapter, Sma Jack-Mcx Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Mcx, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242129 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$25.4100 / $31.5700 | Buy Now |
DISTI #
ACX1350-ND
|
DigiKey | CONN ADAPT SMA JACK TO MCX JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
67 In Stock |
|
$17.5868 / $24.4600 | Buy Now |
DISTI #
70031912
|
RS | connector rf coaxial between series adapter sma jack to mcx jack | Amphenol RF 242129 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4800 / $29.3500 | RFQ |
DISTI #
AMR242129
|
Heilind Electronics | SMA JACK TO MCX JACK ADAPTERS | Americas - 175 in Stock |
|
$20.9531 / $24.4167 | Buy Now |
|
Onlinecomponents.com | RF Adapter - MCX Jack to SMA Jack RoHS: Compliant | 0 |
|
$15.3600 / $21.7500 | Buy Now |
DISTI #
242129
|
TME | Adapter, MCX female,SMA female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$20.8300 / $29.7600 | RFQ |
DISTI #
AMR242129
|
Interstate Connecting Components | SMA JACK TO MCX JACK ADAPTERS | 58 |
|
$20.9531 / $24.4167 | Buy Now |
|
Powell Electronics | MCX Jack to SMA Jack Min Qty: 10 | 191 |
|
$17.5000 / $20.9200 | Buy Now |
DISTI #
242129-CONNEX
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$18.7800 | Buy Now |
DISTI #
52933.1
|
TestEquity LLC | Amphenol RF 242129 Adapter, MCX Jack to SMA Jack, Straight, 50 Ohm | 0 |
|
$28.8100 | Buy Now |