-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7278
|
Newark | Rf/Coaxial Adapter, N Plug-Tnc Jack, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242130 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$25.3800 / $31.5500 | Buy Now |
DISTI #
ACX1361-ND
|
DigiKey | CONN ADAPT N PLUG TO TNC JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
661 In Stock |
|
$17.4986 / $24.3400 | Buy Now |
DISTI #
70031903
|
RS | connector rf coaxial between series adapter n plug to tnc jack | Amphenol RF 242130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$19.4000 / $25.2000 | Buy Now |
DISTI #
AMR242130
|
Heilind Electronics | ADAPTER, N PLUG TO TNC JA | Americas - 0 in Stock |
|
$20.7969 / $23.4517 | Buy Now |
|
Onlinecomponents.com | RF Adapter - N Plug to TNC Jack RoHS: Compliant |
44 In Stock |
|
$15.8400 / $25.4200 | Buy Now |
DISTI #
80329662
|
Verical | Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST PL/F Gold Min Qty: 2 Package Multiple: 1 Date Code: 1949 | Americas - 42 |
|
$26.2104 / $32.1772 | Buy Now |
DISTI #
80558743
|
Verical | Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST PL/F Gold Min Qty: 3 Package Multiple: 1 | Americas - 18 |
|
$35.5797 / $37.1970 | Buy Now |
DISTI #
242130
|
TME | Adapter, N male,TNC female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 18 |
|
$21.0300 / $30.0400 | Buy Now |
DISTI #
AMR242130
|
Interstate Connecting Components | ADAPTER, N PLUG TO TNC JA | 0 |
|
$20.7969 / $23.4517 | Buy Now |
|
Powell Electronics | N-Type Plug to TNC Jack Min Qty: 25 | 77 |
|
$14.3900 / $20.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy