Part Details for 242130RP by Amphenol Corporation
Overview of 242130RP by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 242130RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242130RP
|
Avnet Americas | Conn Type N-TNC Adapter PL/RCP ST Nickel - Bag (Alt: 242130RP) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bag | 0 |
|
$13.1125 / $22.3975 | Buy Now |
DISTI #
242130RP
|
Avnet Americas | Conn Type N-TNC Adapter PL/RCP ST Nickel - Bag (Alt: 242130RP) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
92C7279
|
Avnet Americas | Conn Type N-TNC Adapter PL/RCP ST Nickel - Bulk (Alt: 92C7279) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$24.2600 / $28.4700 | Buy Now |
DISTI #
523-242130RP
|
Mouser Electronics | RF Adapters - Between Series N PLUG TO TNC JACK REVERSE POLARITY RoHS: Compliant | 0 |
|
$20.6500 / $23.5300 | Order Now |
|
Quest Components | 60 |
|
$16.1282 / $20.7362 | Buy Now | |
DISTI #
242130RP
|
TTI | RF Adapters - Between Series N PLUG TO TNC JACK REVERSE POLARITY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.3400 | Buy Now |
DISTI #
242130RP
|
Avnet Abacus | (Alt: 242130RP) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 242130RP
242130RP CAD Models
242130RP Part Data Attributes
|
242130RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
242130RP
Amphenol Corporation
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | N-TNC | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |