There are no models available for this part yet.
Overview of 242131 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155242-13111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 13 Position., Top Latch, Tin (preplated) |
Price & Stock for 242131 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C7280
|
Newark | Rf/Coaxial Adapter, N Jack-Tnc Plug, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.2900 / $16.7700 | Buy Now | |
DISTI #
ACX1363-ND
|
DigiKey | CONN ADAPT TNC PLUG TO N JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
66 In Stock |
|
$13.2108 / $25.6000 | Buy Now | |
DISTI #
70031904
|
RS | connector rf coaxial between series adapter n jack to tnc plug | Amphenol RF 242131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 |
|
$14.1100 / $16.4100 | Buy Now | |
DISTI #
AMR242131
|
Heilind Electronics | ADAPTER, N JACK TO TNC PL | Americas - 13 in Stock |
|
$14.2500 / $16.1334 | Buy Now | |
Onlinecomponents.com | RF Adapter - N Jack to TNC Plug RoHS: Compliant |
77 In Stock |
|
$10.3100 / $12.3400 | Buy Now | ||
DISTI #
51489262
|
Verical | Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST F/PL Gold Min Qty: 5 Package Multiple: 5 Date Code: 1948 | Americas - 75 |
|
$14.1180 / $16.0420 | Buy Now | |
DISTI #
242131
|
TME | Adapter, N female,TNC male, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$14.4800 / $20.5300 | RFQ | |
DISTI #
AMR242131
|
Interstate Connecting Components | ADAPTER, N JACK TO TNC PL | 4 |
|
$14.2500 / $16.1334 | Buy Now | |
DISTI #
242131
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$12.4100 | Buy Now | |
Master Electronics | RF Adapter - N Jack to TNC Plug RoHS: Compliant |
77 In Stock |
|
$10.3100 / $12.3400 | Buy Now |
CAD Models for 242131 by Amphenol RF
Part Data Attributes for 242131 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|
Related Parts for 242131
-
242130RF Adapters
-
TMM-107-04-L-D-SMHeaders and Edge Type Connectors
-
242132Terminals and Terminal Blocks
-
B82724-A2402-N1Fixed Inductors
-
LGU2D271MELZFixed Capacitors
-
RC0805FR-07100RLFixed Resistors
-
132203-16RF SMA/SSMA Connectors
-
U.FL-R-SMT-1(01)Other RF Connectors
-
L717SDE09PD Type Connectors